Part Details for M/P40263/6604 by Norgren
Overview of M/P40263/6604 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJR6604PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 200 A, 0.00066 Ω@10V, S-TOGL |
Price & Stock for M/P40263/6604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72434300
|
RS | CYLINDER ACCESSORY/REPLACEMENT PART, POLYURETHANE SEAL STRIP | Norgren M/P40263/6604 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$894.9600 | RFQ |