Part Details for LYT6077C-TL by Power Integrations
Overview of LYT6077C-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LYT6077C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3232
|
Newark | Led Driver, 132Khz, Insop-24D, Topology:Flyback, Led Driver Type:Isolated, Input Voltage Min:85V, Input Voltage Max:305V, Output Voltage Max:27V, Output Current Max:-, Switching Frequency Typ:132Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Power Integrations LYT6077C-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$1.5500 | Buy Now |
DISTI #
596-1678-1-ND
|
DigiKey | IC LED DRIVER OFFL INSOP-24D Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 / $1.9800 | Buy Now |
DISTI #
LYT6077C-TL
|
Avnet Americas | LED Driver Flyback 1-Ch 1 LEDs None 27V 17-Pin InSOP-24D T/R - Tape and Reel (Alt: LYT6077C-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
869-LYT6077C-TL
|
Mouser Electronics | LED Lighting Drivers Flyback LED Driver 45 W (85-305 VAC) RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
|
Future Electronics | LYT-6 Series 1.73 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
LYT6077C-TL
|
EBV Elektronik | LED Driver Flyback 1-Ch 1 LEDs None 27V 17-Pin InSOP-24D T/R (Alt: LYT6077C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LYT6077C-TL
LYT6077C-TL CAD Models
LYT6077C-TL Part Data Attributes
|
LYT6077C-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT6077C-TL
Power Integrations
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | INSOP-24/20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-11-05 | |
Samacsys Manufacturer | Power Integrations | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP20/24,.56,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Width | 9.4 mm |