Part Details for LYT4211E by Power Integrations
Overview of LYT4211E by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LYT4211E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.6350 | Buy Now |
DISTI #
LYT4211E
|
TME | IC: PMIC, AC/DC switcher,LED driver, 85÷132V, Ubr: 670V, eSIP-7C Min Qty: 1 | 0 |
|
$1.0500 / $1.6700 | RFQ |
|
Chip1Cloud | IC OFFLINE SWITCH MULT TOP 7ESIP | 9000 |
|
RFQ | |
DISTI #
2266274
|
Farnell | DRIVER, LED, 85-132VAC, 12W, 6SIP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.5672 / $0.8859 | Buy Now |
Part Details for LYT4211E
LYT4211E CAD Models
LYT4211E Part Data Attributes:
|
LYT4211E
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT4211E
Power Integrations
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | LED DISPLAY DRIVER |