Part Details for LYT2004E by Power Integrations
Overview of LYT2004E by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LYT2004E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1468-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 960 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
LYT2004E
|
Avnet Americas | LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP - Rail/Tube (Alt: LYT2004E) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8680 / $1.1160 | Buy Now |
DISTI #
869-LYT2004E
|
Mouser Electronics | LED Lighting Drivers 10 W (90-308 VAC) RoHS: Compliant | 0 |
|
$0.9520 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.7570 | Buy Now |
DISTI #
LYT2004E
|
TME | IC: PMIC, AC/DC switcher,LED driver, 90÷308V, Ubr: 725V, eSIP-7C Min Qty: 1 | 91 |
|
$0.8600 / $0.8700 | Buy Now |
DISTI #
LYT2004E
|
EBV Elektronik | LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP (Alt: LYT2004E) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LYT2004E
LYT2004E CAD Models
LYT2004E Part Data Attributes
|
LYT2004E
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT2004E
Power Integrations
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |