Datasheets
LX8386-33CP by:

Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN

Part Details for LX8386-33CP by Microsemi Corporation

Overview of LX8386-33CP by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADN8833CP-EVALZ Analog Devices Evaluation Board

Price & Stock for LX8386-33CP

Part # Distributor Description Stock Price Buy
Quest Components Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP 3005
  • 1 $1.8750
  • 1,068 $0.6563
  • 2,287 $0.5625
$0.5625 / $1.8750 Buy Now
Quest Components Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP 842
  • 1 $0.9000
  • 94 $0.4200
  • 477 $0.3750
$0.3750 / $0.9000 Buy Now

Part Details for LX8386-33CP

LX8386-33CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LX8386-33CP Part Data Attributes

LX8386-33CP Microsemi Corporation
Buy Now Datasheet
Compare Parts:
LX8386-33CP Microsemi Corporation Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description PLASTIC, TO-220, 3 PIN
Reach Compliance Code compliant
Dropout Voltage1-Max 1.5 V
Input Voltage-Max 10 V
Input Voltage-Min 4.75 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 3.365 V
Output Voltage1-Min 3.235 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Voltage Tolerance-Max 2%

Alternate Parts for LX8386-33CP

This table gives cross-reference parts and alternative options found for LX8386-33CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8386-33CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LX8386-33CPT Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation LX8386-33CP vs LX8386-33CPT
Part Number Description Manufacturer Compare
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics LX8386-33CP vs LD1085D2T25
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc LX8386-33CP vs LT1521IST-5#TR
LD2979Z50TR 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN STMicroelectronics LX8386-33CP vs LD2979Z50TR
SPX2815R-L-3.3 Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, TO-252AA, 3 PIN Sipex Corporation LX8386-33CP vs SPX2815R-L-3.3
SPX3819M3-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO4, SOT-223, 3 PIN Exar Corporation LX8386-33CP vs SPX3819M3-2.5
LD1086D2T25TR 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, ROHS COMPLIANT, D2PAK-3 STMicroelectronics LX8386-33CP vs LD1086D2T25TR
LT1085IM-3.6#PBF LT1085IM-3.6#PBF Analog Devices Inc LX8386-33CP vs LT1085IM-3.6#PBF
LT1085K-12 12V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBFM2, HERMETIC SEALED, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited LX8386-33CP vs LT1085K-12
SPX2810R-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252AA, 3 PIN Sipex Corporation LX8386-33CP vs SPX2810R-L-3.3/TR
TC1186-5.0VCT 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc LX8386-33CP vs TC1186-5.0VCT

LX8386-33CP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8386-33CP by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8386-33CP by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LX8386-33CP would you like to use for your alert(s)?
  • Please alert me when LX8386-33CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX8386-33CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8386-33CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX8386-33CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8386-33CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8386-33CP by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: