LX8386-33CP vs LT1085IM-3.6#PBF feature comparison

LX8386-33CP Microsemi Corporation

Buy Now Datasheet

LT1085IM-3.6#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP ANALOG DEVICES INC
Package Description PLASTIC, TO-220, 3 PIN PLASTIC, D2PAK-3
Reach Compliance Code compliant not_compliant
Dropout Voltage1-Max 1.5 V 1.5 V
Input Voltage-Max 10 V 15 V
Input Voltage-Min 4.75 V 5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 3.365 V 3.672 V
Output Voltage1-Min 3.235 V 3.528 V
Output Voltage1-Nom 3.3 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 3 1
Pbfree Code No
Pin Count 3
Manufacturer Package Code 05-08-1460
Samacsys Manufacturer Analog Devices
Length 10.2235 mm
Package Equivalence Code SMSIP3H,.55TB
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.9 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.89 mm

Compare LX8386-33CP with alternatives

Compare LT1085IM-3.6#PBF with alternatives