Part Details for LX8213-00ISE-TR by Microchip Technology Inc
Overview of LX8213-00ISE-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LX8213-00ISE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4994
|
Newark | 300Ma Low Noise Ldo Adj 5 Sot-23 T/R Rohs Compliant: Yes |Microchip LX8213-00ISE-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LX8213-00ISE-TR
|
Avnet Americas | LDO Regulator Positive 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LX8213-00ISE-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-LX8213-00ISE-TR
|
Mouser Electronics | LDO Voltage Regulators 300mA Low Noise LDO Adj RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
LX8213-00ISE-TR
|
Avnet Americas | LDO Regulator Positive 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LX8213-00ISE-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
NAC | 300mA Low Noise LDO Adj, 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for LX8213-00ISE-TR
LX8213-00ISE-TR CAD Models
LX8213-00ISE-TR Part Data Attributes:
|
LX8213-00ISE-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX8213-00ISE-TR
Microchip Technology Inc
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.3V Dropout, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input-Output Voltage Differential-Max | 5.5 V | |
Input-Output Voltage Differential-Min | 0.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Load Regulation-Max(%) | 0.7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |