Part Details for LX6431AILP by Microsemi Corporation
Overview of LX6431AILP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX6431AILP
LX6431AILP CAD Models
LX6431AILP Part Data Attributes
|
LX6431AILP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX6431AILP
Microsemi Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 80 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LX6431AILP
This table gives cross-reference parts and alternative options found for LX6431AILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX6431AILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX6431AILP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431AILP-TR |
LX6431ACLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431ACLP-TR |
AS2431LAN | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LX6431AILP vs AS2431LAN |
LX6431ILP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431ILP |
LX6431BCLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431BCLP-TR |
LX6431BILP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431BILP-TR |
LX6431CLP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431CLP |
LX6431CLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431CLP-TR |
SPX2431LAN | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Sipex Corporation | LX6431AILP vs SPX2431LAN |
LX6431ACLP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431AILP vs LX6431ACLP |