Part Details for LX6431ACDM by Microsemi Corporation
Overview of LX6431ACDM by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX6431ACDM
LX6431ACDM CAD Models
LX6431ACDM Part Data Attributes:
|
LX6431ACDM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX6431ACDM
Microsemi Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.915 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 85.714 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.875 mm |
Alternate Parts for LX6431ACDM
This table gives cross-reference parts and alternative options found for LX6431ACDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX6431ACDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX6431AIDMT | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431AIDMT |
LX6431CDM-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431CDM-TR |
LX6431BIDM | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431BIDM |
LX6431ACDM-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431ACDM-TR |
LX6431IDM-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431IDM-TR |
LX6431BIDM-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431BIDM-TR |
LX6431IDM | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431IDM |
LX6431BCDM | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | LX6431ACDM vs LX6431BCDM |