LX5240CPW
Description: SCSI Terminator, 9-Line, 105ohm, PDSO24, PLASTIC, TSSOP-24

Overview of LX5240CPW by Linfinity Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for LX5240CPW by Linfinity Microelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components TERMINATOR, 24 Pin, Plastic, TSSOP 19632
  • 1 $6.0000
  • 834 $2.2000
  • 1,365 $2.1000
$2.1000 / $6.0000 Buy Now

CAD Models for LX5240CPW by Linfinity Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX5240CPW by Linfinity Microelectronics

LX5240CPW
Linfinity Microelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
Package Description
PLASTIC, TSSOP-24
Reach Compliance Code
unknown
Differential Output
YES
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Number of Functions
1
Number of Signal Lines
9
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Pull-up Resistance-Nom
105 Ω
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
4.75 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. LX5240CPW
    Linfinity Microelectronics
    SCSI Terminator, 9-Line, 105ohm, PDSO24, PLASTIC, TSSOP-24
    VS

Related Parts for LX5240CPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX5240CPW by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX5240CPW by Linfinity Microelectronics

Select Manufacturer
Which Manufacturer of LX5240CPW would you like to use for your alert(s)?
  • Please alert me when LX5240CPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX5240CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX5240CPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX5240CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX5240CPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX5240CPW by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: