Part Details for LX1431CM by Microsemi Corporation
Overview of LX1431CM by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX1431CM
LX1431CM CAD Models
LX1431CM Part Data Attributes
|
LX1431CM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1431CM
Microsemi Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 2.51 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for LX1431CM
This table gives cross-reference parts and alternative options found for LX1431CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1431CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431BIPE4 | Texas Instruments | Check for Price | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 | LX1431CM vs TL431BIPE4 |
TL431ACPE4 | Texas Instruments | Check for Price | Adjustable Precision Shunt Regulator 8-PDIP 0 to 70 | LX1431CM vs TL431ACPE4 |
TL431AIP | Texas Instruments | Check for Price | Adjustable precision shunt regulator 8-PDIP -40 to 85 | LX1431CM vs TL431AIP |
TL431MJG883B | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, CDIP8, CERAMIC, DIP-8 | LX1431CM vs TL431MJG883B |
TL431MJG | Motorola Mobility LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, 693-03 | LX1431CM vs TL431MJG |
TL431ACP | Texas Instruments | Check for Price | Adjustable precision shunt regulator 8-PDIP 0 to 70 | LX1431CM vs TL431ACP |
TL431BCP | Motorola Mobility LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | LX1431CM vs TL431BCP |