Part Details for LX1004CDM-1.2 by Microsemi Corporation
Overview of LX1004CDM-1.2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX1004CDM-1.2
LX1004CDM-1.2 CAD Models
LX1004CDM-1.2 Part Data Attributes
|
LX1004CDM-1.2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1004CDM-1.2
Microsemi Corporation
Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LX1004CDM-1.2
This table gives cross-reference parts and alternative options found for LX1004CDM-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1004CDM-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1004C-1.2E4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Texas Instruments | LX1004CDM-1.2 vs REF1004C-1.2E4 |
REF1004I-1.2/2K5 | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Burr-Brown Corp | LX1004CDM-1.2 vs REF1004I-1.2/2K5 |
LT1004CDR-1-2 | 1.235-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | LX1004CDM-1.2 vs LT1004CDR-1-2 |
REF1004C-1.2-TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 | Burr-Brown Corp | LX1004CDM-1.2 vs REF1004C-1.2-TR |
REF1004C-1.2/2K5 | 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LX1004CDM-1.2 vs REF1004C-1.2/2K5 |
REF1004C-1.2/2K5E4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Texas Instruments | LX1004CDM-1.2 vs REF1004C-1.2/2K5E4 |
REF1004C-1.2 | 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LX1004CDM-1.2 vs REF1004C-1.2 |
LT1004MD-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 | Texas Instruments | LX1004CDM-1.2 vs LT1004MD-1.2 |
LT1004ID-1-2 | 1.235-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | LX1004CDM-1.2 vs LT1004ID-1-2 |
REF1004I-1.2E4 | 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LX1004CDM-1.2 vs REF1004I-1.2E4 |