-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5335
|
Newark | Resettable Fuses - Pptc 265V 2.0 A 20 Awg Lead |Raychem Te Connectivity LVR200S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2A(hold) 4A(trip) 240VAC 4.5W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag |
1 Partner Stock |
|
$1.9000 / $3.6800 | Buy Now |
DISTI #
TE Connectivity LVR200S
|
PEI Genesis | PTC Thermistor Through Hole M | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 240VAC 4.5W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag |
1 Partner Stock |
|
$1.9000 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVR200S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LVR200S
TE Connectivity
PTC Thermistor, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE VARIES FROM 0.09 TO 0.13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.5 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |