Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | Power Rated Snap-in Rocker; Status: Active; Poles: DPDT; Circuits: On-Off-On; Current Rating: 10A (AC), 6A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V) - Illuminated; Actuator Cap Color: Clear (Red, Green Filter/Diffuser); Actuator Marking: No Marking; illumination voltage: 18 VAC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; panel cutout dimensions: Rectangular - 32.00mm x 19.80mm; Rating: 10; Illumination: Illuminated | $17.1109 / $24.0400 |
|
View Details |