Part Details for LVD75A60H by Crydom Inc
Overview of LVD75A60H by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LVD75A60H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVD75A60H-ND
|
DigiKey | SSR RELAY SPST-NO 60A 3-75V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.7800 | Buy Now |
DISTI #
70130968
|
RS | Relay, 48 VDC/60 AMP 11.5/11.0 V CTRL LVD W/PAD | Sensata - Crydom LVD75A60H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$167.7800 | RFQ |
DISTI #
CRYLVD75A60H
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11-11.5 VDC - Operating Voltage 3-75 VDC - Load Current 60 A - 1 Form A - Mount Panel - Thermal Pad RoHS: Compliant | 0 |
|
$119.6500 / $125.8400 | Buy Now |
DISTI #
LVD75A60H
|
TME | Relay: solid state, Ucntrl: 11÷11.5VDC, 60A, 3÷75VDC, on panel Min Qty: 1 | 0 |
|
$128.2600 / $141.0800 | RFQ |
DISTI #
000000000003427229
|
Sager | Solid State Relays - Industrial Mount 48V/60A 11.5/11.0V Ctrl LVD W/Pad Min Qty: 5 | 0 |
|
$136.0400 / $148.0400 | Buy Now |
|
Master Electronics | Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11-11.5 VDC - Operating Voltage 3-75 VDC - Load Current 60 A - 1 Form A - Mount Panel - Thermal Pad RoHS: Compliant | 0 |
|
$119.6500 / $125.8400 | Buy Now |