LV5239TAZ-NH
Description: LED Driver, 24-channel, 1000-REEL

Overview of LV5239TAZ-NH by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for LV5239TAZ-NH by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45Y1248
Newark Led Driver For Amusement/Reel |Onsemi LV5239TAZ-NH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # LV5239TAZ-NH
Avnet Americas LED DRVR 24-CH PWM 42V 0.1A 48-Pin TQFP EP T/R - Tape and Reel (Alt: LV5239TAZ-NH) RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4768 Partner Stock
RFQ
Rochester Electronics LV5239 - LED DRIVER FOR AMUSEMENT RoHS: Compliant Status: Obsolete Min Qty: 1 4768
  • 1 $1.1700
  • 25 $1.1400
  • 100 $1.1000
  • 500 $1.0500
  • 1,000 $0.9917
$0.9917 / $1.1700 Buy Now

CAD Models for LV5239TAZ-NH by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LV5239TAZ-NH by onsemi

LV5239TAZ-NH
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
932F-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Interface IC Type
LED DISPLAY DRIVER
Want to compare parts?
  1. LV5239TAZ-NH
    onsemi
    LED Driver, 24-channel, 1000-REEL
    VS

Related Parts for LV5239TAZ-NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV5239TAZ-NH by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV5239TAZ-NH by onsemi

Select Manufacturer
Which Manufacturer of LV5239TAZ-NH would you like to use for your alert(s)?
  • Please alert me when LV5239TAZ-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV5239TAZ-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV5239TAZ-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV5239TAZ-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV5239TAZ-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV5239TAZ-NH by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: