Drivers And Interfaces
LV5230LG
Description: LED Driver, 24-Segment, BICMOS, PBGA49, 5 X 5 MM, FLGA-49

Overview of LV5230LG by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Automotive

CAD Models for LV5230LG by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV5230LG by SANYO Semiconductor Co Ltd

LV5230LG
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
LGA
Package Description
LGA,
Pin Count
49
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Display Mode
DOT MATRIX
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PBGA-B49
Length
5 mm
Multiplexed Display Capability
YES
Number of Functions
1
Number of Segments
24
Number of Terminals
49
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
3 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
2.6 V
Supply Voltage1-Max
4.5 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Form
BUTT
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
5 mm
fmax-Min
1.1 MHz
Want to compare parts?
  1. LV5230LG
    SANYO Semiconductor Co Ltd
    LED Driver, 24-Segment, BICMOS, PBGA49, 5 X 5 MM, FLGA-49
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV5230LG by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV5230LG by SANYO Semiconductor Co Ltd

  • Please alert me when LV5230LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LV5230LG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV5230LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LV5230LG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV5230LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV5230LG by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: