Part Details for LV5219LG-TLM-E by onsemi
Overview of LV5219LG-TLM-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LV5219LG-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LV5219LG-TLM-E-ND
|
DigiKey | LED DRIVER FOR CELL PHONE Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110000 In Stock |
|
$4.4900 | Buy Now |
|
Rochester Electronics | LED Driver For Cell Phone ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
RFQ |
Part Details for LV5219LG-TLM-E
LV5219LG-TLM-E CAD Models
LV5219LG-TLM-E Part Data Attributes
|
LV5219LG-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5219LG-TLM-E
onsemi
LED Driver for Cell Phones, LFLGA49 5x5 / FLGA49J, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | FLGA-49 | |
Manufacturer Package Code | 569AC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B49 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |