Part Details for LV5212VH by SANYO Semiconductor Co Ltd
Overview of LV5212VH by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV5212VH
LV5212VH CAD Models
LV5212VH Part Data Attributes
|
LV5212VH
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV5212VH
SANYO Semiconductor Co Ltd
LED Driver, 8-Segment, BICMOS, PDSO16, 0.275 INCH, HSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOIC | |
Package Description | HLSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.75 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm | |
fmax-Min | 10 MHz |
Alternate Parts for LV5212VH
This table gives cross-reference parts and alternative options found for LV5212VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5212VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5212VH-MPB-H | LED Driver, 8-Channel, 48-FNFLD | onsemi | LV5212VH vs LV5212VH-MPB-H |
LV5212VH | LED Driver, 8-Segment, BICMOS, PDSO16, 0.275 INCH, SSOP-16 | SANYO Electric Co Ltd | LV5212VH vs LV5212VH |
LV5212VH-TLM-H | LED Driver, 8-Channel, 1000-REEL | onsemi | LV5212VH vs LV5212VH-TLM-H |