Part Details for LV160M1200BP343535 by YAGEO Corporation
Overview of LV160M1200BP343535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV160M1200BP343535
LV160M1200BP343535 CAD Models
LV160M1200BP343535 Part Data Attributes
|
LV160M1200BP343535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV160M1200BP343535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV160M1200BP343535
This table gives cross-reference parts and alternative options found for LV160M1200BP343535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV160M1200BP343535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD128M160AT3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LV160M1200BP343535 vs ELD128M160AT3AV |
ELX128M160AT3AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV160M1200BP343535 vs ELX128M160AT3AV |
LC160M1200BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LV160M1200BP343535 vs LC160M1200BP543535 |
LC160M1200BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LV160M1200BP343535 vs LC160M1200BP343535 |
LV160M1200BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | LV160M1200BP343535 vs LV160M1200BP4-3535 |
LC160M1200BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LV160M1200BP343535 vs LC160M1200BPF-3535 |
LC160M1200BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LV160M1200BP343535 vs LC160M1200BP4-3535 |
LC160M1200BP3-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LV160M1200BP343535 vs LC160M1200BP3-3535 |
LC160M1200BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LV160M1200BP343535 vs LC160M1200BP443535 |
LV160M1200BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | LV160M1200BP343535 vs LV160M1200BP543535 |