LC160M1200BP443535
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF

Overview of LC160M1200BP443535 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for LC160M1200BP443535 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC160M1200BP443535 by YAGEO Corporation

LC160M1200BP443535
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
2520 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LC160M1200BP443535
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF
    VS

Alternate Parts for LC160M1200BP443535

This table gives cross-reference parts and alternative options found for LC160M1200BP443535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC160M1200BP443535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELD128M160AT3AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation LC160M1200BP443535 vs ELD128M160AT3AV
ELX128M160AT3AV Aluminum Electrolytic Capacitor, KEMET Corporation LC160M1200BP443535 vs ELX128M160AT3AV
LV160M1200BP343535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation LC160M1200BP443535 vs LV160M1200BP343535
LC160M1200BP543535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation LC160M1200BP443535 vs LC160M1200BP543535
LC160M1200BP343535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation LC160M1200BP443535 vs LC160M1200BP343535
LV160M1200BP4-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation LC160M1200BP443535 vs LV160M1200BP4-3535
LC160M1200BPF-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation LC160M1200BP443535 vs LC160M1200BPF-3535
LC160M1200BP4-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation LC160M1200BP443535 vs LC160M1200BP4-3535
LC160M1200BP3-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation LC160M1200BP443535 vs LC160M1200BP3-3535
LV160M1200BP543535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation LC160M1200BP443535 vs LV160M1200BP543535

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC160M1200BP443535 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC160M1200BP443535 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LC160M1200BP443535 would you like to use for your alert(s)?
  • Please alert me when LC160M1200BP443535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC160M1200BP443535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC160M1200BP443535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC160M1200BP443535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC160M1200BP443535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC160M1200BP443535 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: