There are no models available for this part yet.
Overview of LUG53D by SunLED Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for LUG53D by SunLED Group
Part Data Attributes for LUG53D by SunLED Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNLED CO LTD
|
Package Description
|
5 MM ROUND
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
1994-01-01
|
Color
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
Diffused
|
Luminous Intensity-Min
|
0.005 cd
|
Luminous Intensity-Nom
|
32 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for LUG53D
This table gives cross-reference parts and alternative options found for LUG53D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUG53D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM1LUG53D6.35 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | LUG53D vs NM1LUG53D6.35 |
VN1LUG53D25.4 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | LUG53D vs VN1LUG53D25.4 |
AND114GP | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Purdy Electronics Corporation | LUG53D vs AND114GP |
XVN1LUG53D25.4 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | LUG53D vs XVN1LUG53D25.4 |
NM1LUG53D5.08 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | LUG53D vs NM1LUG53D5.08 |
XNM1LUG53D5.08 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | LUG53D vs XNM1LUG53D5.08 |
AND114G | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Purdy Electronics Corporation | LUG53D vs AND114G |
XNM1LUG53D17.8 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | LUG53D vs XNM1LUG53D17.8 |