Part Details for VN1LUG53D25.4 by SunLED Group
Overview of VN1LUG53D25.4 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VN1LUG53D25.4
VN1LUG53D25.4 CAD Models
VN1LUG53D25.4 Part Data Attributes
|
VN1LUG53D25.4
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
VN1LUG53D25.4
SunLED Group
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.46 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for VN1LUG53D25.4
This table gives cross-reference parts and alternative options found for VN1LUG53D25.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN1LUG53D25.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM1LUG53D6.35 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | VN1LUG53D25.4 vs NM1LUG53D6.35 |
AND114GP | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Purdy Electronics Corporation | VN1LUG53D25.4 vs AND114GP |
XVN1LUG53D25.4 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | VN1LUG53D25.4 vs XVN1LUG53D25.4 |
NM1LUG53D5.08 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | VN1LUG53D25.4 vs NM1LUG53D5.08 |
XNM1LUG53D5.08 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | VN1LUG53D25.4 vs XNM1LUG53D5.08 |
AND114G | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Purdy Electronics Corporation | VN1LUG53D25.4 vs AND114G |
XNM1LUG53D17.8 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | VN1LUG53D25.4 vs XNM1LUG53D17.8 |