Part Details for LTZ1000ACH by Linear Technology
Overview of LTZ1000ACH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTZ1000ACH
LTZ1000ACH CAD Models
LTZ1000ACH Part Data Attributes:
|
LTZ1000ACH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTZ1000ACH
Linear Technology
LTZ1000 - Ultra Precision Reference; Package: METAL CANS; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | METAL CAN | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Manufacturer Package Code | H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.45 V | |
Output Voltage-Min | 6.9 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 0.05 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LTZ1000ACH
This table gives cross-reference parts and alternative options found for LTZ1000ACH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTZ1000ACH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTZ1000ACH#TR | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 7.15 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LTZ1000ACH vs LTZ1000ACH#TR |
LTZ1000ACH#PBF | Ultra Precision Reference | Analog Devices Inc | LTZ1000ACH vs LTZ1000ACH#PBF |
LTZ1000A | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 7.2 V, MBCY8, METAL CAN, TO-99, 8 PIN, Voltage Reference | Linear Technology | LTZ1000ACH vs LTZ1000A |