LTV845S-TA1
Lite-On Semiconductor Corporation
Description: 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-16

Overview of LTV845S-TA1 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LTV845S-TA1 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTV845S-TA1 by Lite-On Semiconductor Corporation

LTV845S-TA1
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Package Description
DIP-16
Reach Compliance Code
unknown
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
600%
Dark Current-Max
1 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Want to compare parts?
  1. LTV845S-TA1
    Lite-On Semiconductor Corporation
    4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-16
    VS

Alternate Parts for LTV845S-TA1

This table gives cross-reference parts and alternative options found for LTV845S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV845S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILQ620 AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Infineon Technologies AG LTV845S-TA1 vs ILQ620
ILQ620 AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens LTV845S-TA1 vs ILQ620
Part Number Description Manufacturer Compare
WPPC-A410616AD AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 World Products Inc LTV845S-TA1 vs WPPC-A410616AD
PS2565-4-A 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-16 Renesas Electronics Corporation LTV845S-TA1 vs PS2565-4-A
ILQ615-4-X007 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens LTV845S-TA1 vs ILQ615-4-X007
TLP621-4GB Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Isocom Components LTV845S-TA1 vs TLP621-4GB
PS2705-4 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SOP-16 Renesas Electronics Corporation LTV845S-TA1 vs PS2705-4
TLP531(BL-LF2) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Toshiba America Electronic Components LTV845S-TA1 vs TLP531(BL-LF2)
WPPC-D11066AA-TRU Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN World Products Inc LTV845S-TA1 vs WPPC-D11066AA-TRU
PC3Q67 Transistor Output Optocoupler, 4-Element, 2500V Isolation, MINI-FLAT, 16 PIN Sharp Corp LTV845S-TA1 vs PC3Q67
WPPC-D11064GA Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN World Products Inc LTV845S-TA1 vs WPPC-D11064GA
TLP535(GB-TP4) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Toshiba America Electronic Components LTV845S-TA1 vs TLP535(GB-TP4)

Related Parts for LTV845S-TA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV845S-TA1 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV845S-TA1 by Lite-On Semiconductor Corporation

  • Please alert me when LTV845S-TA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTV845S-TA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV845S-TA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTV845S-TA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV845S-TA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV845S-TA1 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: