ILQ620
Description: AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16

Overview of ILQ620 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ILQ620 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILQ620 by Infineon Technologies AG

ILQ620
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP-16
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
80%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e0
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ILQ620
    Infineon Technologies AG
    AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
    VS

Alternate Parts for ILQ620

This table gives cross-reference parts and alternative options found for ILQ620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILQ620 AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ620 vs ILQ620
Part Number Description Manufacturer Compare
WPPC-A410616AD AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 World Products Inc ILQ620 vs WPPC-A410616AD
PS2565-4-A 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-16 Renesas Electronics Corporation ILQ620 vs PS2565-4-A
ILQ615-4-X007 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ620 vs ILQ615-4-X007
TLP621-4GB Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Isocom Components ILQ620 vs TLP621-4GB
PS2705-4 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SOP-16 Renesas Electronics Corporation ILQ620 vs PS2705-4
TLP531(BL-LF2) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Toshiba America Electronic Components ILQ620 vs TLP531(BL-LF2)
WPPC-D11066AA-TRU Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN World Products Inc ILQ620 vs WPPC-D11066AA-TRU
PC3Q67 Transistor Output Optocoupler, 4-Element, 2500V Isolation, MINI-FLAT, 16 PIN Sharp Corp ILQ620 vs PC3Q67
WPPC-D11064GA Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN World Products Inc ILQ620 vs WPPC-D11064GA
TLP535(GB-TP4) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Toshiba America Electronic Components ILQ620 vs TLP535(GB-TP4)

Related Parts for ILQ620

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILQ620 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILQ620 by Infineon Technologies AG

  • Please alert me when ILQ620 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ILQ620 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILQ620 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ILQ620 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILQ620.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILQ620 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: