LTV4N37M
Lite-On Semiconductor Corporation
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER

Overview of LTV4N37M by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LTV4N37M by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTV4N37M by Lite-On Semiconductor Corporation

LTV4N37M
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
500000 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
1500 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. LTV4N37M
    Lite-On Semiconductor Corporation
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Alternate Parts for LTV4N37M

This table gives cross-reference parts and alternative options found for LTV4N37M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV4N37M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTV-4N37 Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV4N37M vs LTV-4N37
LTV-4N35S-TA1 Transistor Output Optocoupler, 1-Element, 3550V Isolation, Lite-On Semiconductor Corporation LTV4N37M vs LTV-4N35S-TA1
LTV4N37 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation LTV4N37M vs LTV4N37
LTV4N35S-TA 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation LTV4N37M vs LTV4N35S-TA
LTV-4N37M Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV4N37M vs LTV-4N37M
Part Number Description Manufacturer Compare
SFH615AGB-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG LTV4N37M vs SFH615AGB-X001T
MCT271V-M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Fairchild Semiconductor Corporation LTV4N37M vs MCT271V-M
SFH600-2-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens LTV4N37M vs SFH600-2-X006
SFH615AA-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens LTV4N37M vs SFH615AA-X001T
SFH640-2-X007 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG LTV4N37M vs SFH640-2-X007
IL208AT Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8 Infineon Technologies AG LTV4N37M vs IL208AT
LTV817SB-TA1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 Lite-On Semiconductor Corporation LTV4N37M vs LTV817SB-TA1
ILQ615-3-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens LTV4N37M vs ILQ615-3-X009T
ILD615-4-X016 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens LTV4N37M vs ILD615-4-X016
H11A3 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens LTV4N37M vs H11A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV4N37M by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV4N37M by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTV4N37M would you like to use for your alert(s)?
  • Please alert me when LTV4N37M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV4N37M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV4N37M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV4N37M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV4N37M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV4N37M by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: