-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, MINI-FLAT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1339-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116156 In Stock |
|
$0.0985 / $0.4900 | Buy Now |
DISTI #
LTV-357T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat - Tape and Reel (Alt: LTV-357T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1148 | Buy Now |
DISTI #
LTV-357T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat - Tape and Reel (Alt: LTV-357T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1148 | Buy Now |
DISTI #
859-LTV-357T
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans RoHS: Compliant | 27610 |
|
$0.0980 / $0.4700 | Buy Now |
|
Future Electronics | LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0987 / $0.1100 | Buy Now |
|
Future Electronics | LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2601Cut Tape/Mini-Reel |
|
$0.2100 / $0.4200 | Buy Now |
|
Future Electronics | LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0987 / $0.1100 | Buy Now |
|
Bristol Electronics | 745 |
|
RFQ | ||
DISTI #
LTV-357T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 35V Min Qty: 2 | 19059 |
|
$0.0820 / $0.4000 | Buy Now |
DISTI #
IRCOUP6106
|
Rutronik | OPTOCOUPLER 50-600% RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0850 / $0.1057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-357T
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-357T
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, MINI-FLAT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PLASTIC, MINI-FLAT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for LTV-357T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-357T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH618A-3X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vishay Intertechnologies | LTV-357T vs SFH618A-3X017 |
SFH617A-1X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Vishay Intertechnologies | LTV-357T vs SFH617A-1X006 |
PC113L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | LTV-357T vs PC113L2 |
PC4H510NIP0F | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINIFLAT-4 | Sharp Corp | LTV-357T vs PC4H510NIP0F |
MCT277-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | LTV-357T vs MCT277-SMT&R |
SFH615A-2X006 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, GREEN, PLASTIC, DIP-4 | Vishay Semiconductors | LTV-357T vs SFH615A-2X006 |
LTV817SB-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV-357T vs LTV817SB-V |
PC904 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV-357T vs PC904 |
LTV-702V-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV-357T vs LTV-702V-B |
GFH600I | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | LTV-357T vs GFH600I |