-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISOLATOR 3.75KV TRANS 4-SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-214
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: LTV-214) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2110 / $0.2391 | Buy Now |
DISTI #
859-LTV-214
|
Mouser Electronics | Transistor Output Optocouplers 20% 3.75KV 4 Pin AC Optocoupler RoHS: Compliant | 1887 |
|
$0.2050 / $0.7000 | Buy Now |
|
Future Electronics | LTV2X4 Series 3750 Vrms 20 % Surface Mount Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1810 / $0.1970 | Buy Now |
DISTI #
LTV-214
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: LTV-214) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2110 / $0.2391 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
IRCOUP2776
|
Rutronik | OPTOCOUPLER 1CHANNEL 20-400% RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1429 / $0.1629 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.75kV 50mA 1 1.2V SOP-4-175mil Optocouplers - Phototransistor Output ROHS | 7030 |
|
$0.0852 / $0.1582 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1241 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-214
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-214
Lite-On Semiconductor Corporation
OPTOISOLATOR 3.75KV TRANS 4-SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On |