Part Details for LTS-3403LE by Lite-On Semiconductor Corporation
Overview of LTS-3403LE by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-3403LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1997-5-ND
|
DigiKey | DISP 7SEG 0.8" SGL ORG-RED 18DIP Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8680 | Buy Now |
DISTI #
LTS-3403LE
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CC 18-Pin DIP - Rail/Tube (Alt: LTS-3403LE) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3403LE
|
Mouser Electronics | LED Displays & Accessories 1-DIG Red-Org CCRLD RoHS: Compliant | 169 |
|
$0.7810 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 18 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8230 | Buy Now |
Part Details for LTS-3403LE
LTS-3403LE CAD Models
LTS-3403LE Part Data Attributes
|
LTS-3403LE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3403LE
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 20.32mm, LEAD FREE PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | LEAD FREE PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LTS-3403LE
This table gives cross-reference parts and alternative options found for LTS-3403LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-3403LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-3903 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20mm, DIP-18 | Hewlett Packard Co | LTS-3403LE vs HDSP-3903 |
HDSP-3905 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, DIP-18 | Avago Technologies | LTS-3403LE vs HDSP-3905 |
HDSP-3903 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, DIP-18 | Avago Technologies | LTS-3403LE vs HDSP-3903 |
HDSP-3903 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.3mm, DIP-18 | Agilent Technologies Inc | LTS-3403LE vs HDSP-3903 |
HDSP-3905 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.3mm, DIP-18 | Agilent Technologies Inc | LTS-3403LE vs HDSP-3905 |
HDSP-3905 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm, DIP-18 | Broadcom Limited | LTS-3403LE vs HDSP-3905 |
HDSP-3903 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm, DIP-18 | Broadcom Limited | LTS-3403LE vs HDSP-3903 |