LTS-3403LE
vs
HDSP-3905
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LEAD FREE PACKAGE-18
|
DIP-18
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
Avago Technologies
|
Additional Feature |
HIGH RELIABILITY
|
IC COMPATIBLE
|
Color |
ORANGE
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Orange
|
Red
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
20.32 mm
|
20.32 mm
|
Forward Current-Max |
0.025 A
|
0.04 A
|
Forward Voltage-Max |
2.8 V
|
3.5 V
|
JESD-609 Code |
e3
|
e1
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
630 nm
|
635 nm
|
Terminal Finish |
Tin (Sn)
|
TIN SILVER COPPER
|
Base Number Matches |
3
|
37
|
|
|
|
Compare LTS-3403LE with alternatives
Compare HDSP-3905 with alternatives