Part Details for LTS-315AG by Lite-On Semiconductor Corporation
Overview of LTS-315AG by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTS-315AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-315AG-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 14DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-315AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 14-Pin DIP - Rail/Tube (Alt: LTS-315AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-315AG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRHD RoHS: Compliant | 0 |
|
$0.4690 / $0.5250 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 75 |
|
$0.6750 / $1.8000 | Buy Now |
DISTI #
2276679
|
Jameco Electronics | LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd Min Qty: 1 Container: Each | 4434 |
|
$0.4900 / $0.6900 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 7.62MM | 60 |
|
$0.7200 / $2.4000 | Buy Now |
DISTI #
LTS-315AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 14-Pin DIP - Rail/Tube (Alt: LTS-315AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTS-315AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 14-Pin DIP - Rail/Tube (Alt: LTS-315AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-315AG
LTS-315AG CAD Models
LTS-315AG Part Data Attributes
|
LTS-315AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-315AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
Alternate Parts for LTS-315AG
This table gives cross-reference parts and alternative options found for LTS-315AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-315AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-313AG | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.62mm | Lite-On Semiconductor Corporation | LTS-315AG vs LTS-313AG |