There are no models available for this part yet.
Overview of LTS-313AG by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTS-313AG by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
160-1993-5-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 10DIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
LTS-313AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: LTS-313AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | ||
DISTI #
859-LTS-313AG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRHD RoHS: Compliant | 36 |
|
$0.4690 / $1.2100 | Buy Now |
CAD Models for LTS-313AG by Lite-On Semiconductor Corporation
Part Data Attributes for LTS-313AG by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
7.62 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.8 V
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
565 nm
|
Related Parts for LTS-313AG
-
LTS-3861JFLED Displays
-
LTST-S270TGKTVisible LEDs
-
LTM8046IYSwitching Regulator or Controllers
-
LTC4150IMSOther Analog ICs
-
LTV-3150MOptocoupler
-
LV8082LP-TE-L-HMotion Control Electronics
-
LTC4306CUFDMultiplexers or Switches
-
LVD75B40HSolid State Relays
-
LU82541PISerial IO/Communication Controllers