Part Details for LTR100JZPJLR20 by ROHM Semiconductor
Overview of LTR100JZPJLR20 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR100JZPJLR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6789
|
Newark | Res, R2, 5%, 1225, 3W Rohs Compliant: Yes |Rohm LTR100JZPJLR20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.3620 / $0.6230 | Buy Now |
DISTI #
846-LTR100JZPJLR20CT-ND
|
DigiKey | RES SMD 0.2 OHM 5% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3420 In Stock |
|
$0.2950 / $1.3200 | Buy Now |
DISTI #
LTR100JZPJLR20
|
Avnet Americas | Res Thick Film 2512 200m Ohm 5% 2W ±200ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPJLR20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3021 / $0.3446 | Buy Now |
DISTI #
755-LTR100JZPJLR20
|
Mouser Electronics | Thick Film Resistors - SMD High Power Low Ohmic Chip Resistors <, Wide Terminal Type>, RoHS: Compliant | 7420 |
|
$0.2900 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.3150 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 28 |
|
$0.1630 / $0.6340 | Buy Now |
Part Details for LTR100JZPJLR20
LTR100JZPJLR20 CAD Models
LTR100JZPJLR20 Part Data Attributes
|
LTR100JZPJLR20
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPJLR20
ROHM Semiconductor
Fixed Resistor, 2W, 0.2ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |