Part Details for LTP-3784G by Lite-On Semiconductor Corporation
Overview of LTP-3784G by Lite-On Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTP-3784G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1012-ND
|
DigiKey | DISP 14SEG 0.54" DBL GRN 18DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
362 In Stock |
|
$1.5926 / $3.7800 | Buy Now |
DISTI #
LTP-3784G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Green CC 18-Pin DIP - Rail/Tube (Alt: LTP-3784G) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7030 / $1.9301 | Buy Now |
DISTI #
859-LTP-3784G
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 2659 |
|
$1.5700 / $3.5900 | Buy Now |
DISTI #
V36:1790_06811254
|
Arrow Electronics | Displays Panel 2DIGIT 30LED Green CC 18-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2005 | Americas - 3 |
|
$1.5120 / $2.5250 | Buy Now |
|
Future Electronics | Dual Character Fourteen Segment Green 0.54" Common Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.9000 / $2.0900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Segmented Alphanumeric Led Display, 2-character, Green, 2-edge | 35 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | Segmented Alphanumeric Led Display, 2-character, Green, 2-edge (Also Known As: LTP3784G) | 35 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | Segmented Alphanumeric Led Display, 2-character, Green, 2-edge | 3 |
|
$8.7850 / $11.9796 | Buy Now |
|
Quest Components | Segmented Alphanumeric Led Display, 2-character, Green, 2-edge (Also Known As: LTP3784G) | 3 |
|
$8.7850 / $11.9796 | Buy Now |
Part Details for LTP-3784G
LTP-3784G CAD Models
LTP-3784G Part Data Attributes:
|
LTP-3784G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3784G
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display, 2-Character, Green, 13.8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
Alternate Parts for LTP-3784G
This table gives cross-reference parts and alternative options found for LTP-3784G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTP-3784G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-A27G | 14 SEG ALPHANUMERIC DISPLAY, GREEN, 13.8mm, PLASTIC PACKAGE-18 | Avago Technologies | LTP-3784G vs HDSP-A27G |