LTP-3784G
vs
HDSP-A27G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
|
COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
|
Display Height |
13.8 mm
|
13.8 mm
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Forward Voltage-Max |
2.8 V
|
|
Number of Characters |
2
|
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-35 °C
|
Optoelectronic Device Type |
14 SEG ALPHANUMERIC LED DISPLAY
|
14 SEG ALPHANUMERIC LED DISPLAY
|
Peak Wavelength |
565 nm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-18
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|