LTO100F470R0FTE3
Description: Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247

Overview of LTO100F470R0FTE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LTO100F470R0FTE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62X1300
Newark Lto 100 F 470U 1% Tu30 E3 /Tube |Vishay LTO100F470R0FTE3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $12.4000
  • 50 $10.8800
  • 100 $10.1200
  • 250 $9.7700
  • 500 $9.0800
$9.0800 / $12.4000 Buy Now
DISTI # LTO100F470R0FTE3
Avnet Americas Resistor, 470 Ohm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100F470R0FTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 72-LTO100F470R0FTE3
Mouser Electronics Thick Film Resistors - Through Hole LTO 100 F 470U 1% TU30 e3 RoHS: Compliant 0
  • 1 $15.3900
  • 10 $13.9900
  • 30 $12.9300
  • 60 $11.8600
  • 120 $11.3200
  • 270 $11.0300
  • 510 $10.7200
$10.7200 / $15.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tube 0
Tube
  • 30 $8.6600
$8.6600 Buy Now
DISTI # LTO100F470R0FTE3
Avnet Abacus Resistor, 470 Ohm, � 1%, 100 W, TO-247, Thick Film, Power (Alt: LTO100F470R0FTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LTO100F470R0FTE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTO100F470R0FTE3 by Vishay Intertechnologies

LTO100F470R0FTE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
TO-247
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE AIR POWER : 3.5W, NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Length
14.5 mm
Lead Spacing
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
20.7 mm
Package Length
15.76 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
TO-247
Package Width
5 mm
Packing Method
Tube
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. LTO100F470R0FTE3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTO100F470R0FTE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTO100F470R0FTE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of LTO100F470R0FTE3 would you like to use for your alert(s)?
  • Please alert me when LTO100F470R0FTE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTO100F470R0FTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTO100F470R0FTE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTO100F470R0FTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTO100F470R0FTE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTO100F470R0FTE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: