Part Details for LTM8042EV by Linear Technology
Overview of LTM8042EV by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8042EV-1#PBF | Analog Devices | µModule Boost LED Drvr & C So | |
LTM8042EV#PBF | Analog Devices | µModule Boost LED Drvr & C So | |
DC1511A-A | Analog Devices | LTM8042EV Demo Board - 32V, 1A |