LTM4648IY
Description: Low VIN, 10A Step-Down µModule Regulator

Overview of LTM4648IY by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4648IY#PBF Analog Devices L VIN, 10A Buck µModule Reg
LTM4648IY Analog Devices L VIN, 10A Buck µModule Reg

Price & Stock for LTM4648IY by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM2652
Newark Dc/Dc Conv, Buck, 450Khz, 125Deg C Rohs Compliant: No |Analog Devices LTM4648IY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $41.6300
  • 5 $39.4900
  • 10 $37.3300
  • 25 $35.1300
  • 50 $32.7700
  • 100 $32.0600
  • 250 $31.0200
$31.0200 / $41.6300 Buy Now
DISTI # LTM4648IY-ND
DigiKey DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 20 Weeks Container: Tray 214
In Stock
  • 1 $40.1800
  • 5 $37.8780
  • 10 $36.9270
  • 25 $35.7084
  • 40 $35.0990
  • 80 $34.2189
  • 230 $32.9198
$32.9198 / $40.1800 Buy Now
DISTI # 584-LTM4648IY
Mouser Electronics Switching Voltage Regulators L VIN, 10A Buck uModule Reg RoHS: Not Compliant 174
  • 1 $37.8700
  • 10 $36.8800
  • 25 $35.0500
  • 50 $34.1600
  • 100 $32.6300
  • 170 $32.2600
$32.2600 / $37.8700 Buy Now
Analog Devices Inc L VIN, 10A Buck µModule Reg Package Multiple: 170 43
  • 1 $40.1800
  • 10 $36.9270
  • 25 $35.7084
  • 1,000 $23.4900
$23.4900 / $40.1800 Buy Now
DISTI # LTM4648IY
Richardson RFPD DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 170 0
  • 170 $33.2800
  • 500 $32.3700
  • 1,000 $31.5300
  • 5,000 $30.3200
$30.3200 / $33.2800 Buy Now

CAD Models for LTM4648IY by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTM4648IY by Analog Devices Inc

LTM4648IY
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
BGA-68
Pin Count
68
Manufacturer Package Code
05-08-1892
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.375 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PBGA-B68
JESD-609 Code
e0
Length
15 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.12 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Technology
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
Want to compare parts?
  1. LTM4648IY
    Analog Devices Inc
    Low VIN, 10A Step-Down µModule Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM4648IY by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM4648IY by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTM4648IY would you like to use for your alert(s)?
  • Please alert me when LTM4648IY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM4648IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM4648IY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM4648IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM4648IY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM4648IY by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: