Part Details for LTM4603IV-1#PBF by Analog Devices Inc
Overview of LTM4603IV-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4603IV#PBF | Analog Devices | 6A DC/DC µModule w/ PLL, Out | |
LTM4603IV-1#PBF | Analog Devices | 6A DC/DC µModule w/ PLL, Out |
Price & Stock for LTM4603IV-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2616
|
Newark | Dc-Dc Converter, 0.6 To 5V, 6A, Lga-118 Rohs Compliant: Yes |Analog Devices LTM4603IV-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.0600 / $27.3300 | Buy Now |
DISTI #
LTM4603IV-1#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
122 In Stock |
|
$23.7900 / $29.0300 | Buy Now |
DISTI #
584-LTM4603IV-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A DC/DC Module (Power Module) with PLL, Output Tracking and Margining RoHS: Compliant | 1 |
|
$22.3700 / $27.3500 | Buy Now |
|
Analog Devices Inc | 6A DC/DC µModule w/ PLL, Out Package Multiple: 119 | 263 |
|
$16.7800 / $29.0300 | Buy Now |
|
Rochester Electronics | LTM4603 - 6A DC/DC Module (Power Module) with PLL, Output Tracking and Margining RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$20.8000 / $24.4700 | Buy Now |
DISTI #
LTM4603IV-1#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$21.6600 / $23.7800 | Buy Now |
Part Details for LTM4603IV-1#PBF
LTM4603IV-1#PBF CAD Models
LTM4603IV-1#PBF Part Data Attributes
|
LTM4603IV-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4603IV-1#PBF
Analog Devices Inc
6A DC/DC µModule (Power Module) with PLL, Output Tracking and Margining
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1801 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N118 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA118,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4603IV-1#PBF
This table gives cross-reference parts and alternative options found for LTM4603IV-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4603IV-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4603EV-1#PBF | LTM4603 - 6A DC/DC µModule (Power Module) with PLL, Output Tracking and Margining; Package: LGA; Pins: 118; Temperature Range: -40°C to 85°C | Linear Technology | LTM4603IV-1#PBF vs LTM4603EV-1#PBF |