Part Details for LTL-2291AT-031 by Lite-On Semiconductor Corporation
Overview of LTL-2291AT-031 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTL-2291AT-031
LTL-2291AT-031 CAD Models
LTL-2291AT-031 Part Data Attributes
|
LTL-2291AT-031
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-2291AT-031
Lite-On Semiconductor Corporation
Single Color LED, Orange, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for LTL-2291AT-031
This table gives cross-reference parts and alternative options found for LTL-2291AT-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-2291AT-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | LTL-2291AT-031 vs BL-K41A2 |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | LTL-2291AT-031 vs BL-S4126 |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | LTL-2291AT-031 vs LUO55D |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | LTL-2291AT-031 vs BL-BJ337M |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | LTL-2291AT-031 vs BL-H441 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | LTL-2291AT-031 vs BL-B4141 |
LTL-2291AT-012 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | LTL-2291AT-031 vs LTL-2291AT-012 |
BL-R4138 | Single Color LED, Orange, 5.3mm | IBS Electronics Inc | LTL-2291AT-031 vs BL-R4138 |
BL-B4134A | Single Color LED, Orange, T-1 3/4, 5mm | IBS Electronics Inc | LTL-2291AT-031 vs BL-B4134A |
BL-R4112B | Single Color LED, Orange, 5mm | IBS Electronics Inc | LTL-2291AT-031 vs BL-R4112B |