There are no models available for this part yet.
Overview of BL-R4138 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
CAD Models for BL-R4138 by IBS Electronics Inc
Part Data Attributes for BL-R4138 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROBERT G ALLEN CO INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
RECTANGULAR
|
Size
|
5.3 mm
|
Alternate Parts for BL-R4138
This table gives cross-reference parts and alternative options found for BL-R4138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-R4138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | BL-R4138 vs BL-S4126 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | BL-R4138 vs BL-B4141 |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-R4138 vs BL-H441 |
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-R4138 vs BL-K41A2 |
BL-B4431E | Single Color LED, Orange, T-1, 3mm | IBS Electronics Inc | BL-R4138 vs BL-B4431E |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | BL-R4138 vs BL-BJ337M |
BL-B4131A | Single Color LED, Orange, T-1, 3.1mm, | American Bright Optoelectronics | BL-R4138 vs BL-B4131A |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | BL-R4138 vs LUO55D |
MOB81CRA | Single Color LED, Orange, 4.88mm, | Micro Electronics Corporation | BL-R4138 vs MOB81CRA |
BL-HJ41 | Single Color LED, Super Orange, 2mm | American Bright Optoelectronics | BL-R4138 vs BL-HJ41 |