LTC7004HMSE#TRPBF
Description: Fast 60V High Side NMOS Static Switch Driver

Overview of LTC7004HMSE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7004HMSE#TRPBF Analog Devices Fast 60V Hi Side NMOS Static S
LTC7004HMSE#PBF Analog Devices Fast 60V Hi Side NMOS Static S
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC7004HMSE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC7004HMSE#TRPBFCT-ND
DigiKey IC GATE DRVR HIGH-SIDE 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2006
In Stock
  • 1 $9.7100
  • 10 $6.7330
  • 25 $5.9660
  • 100 $5.1079
  • 250 $4.6920
  • 500 $4.4388
  • 1,000 $4.2286
  • 2,500 $4.1375
$4.1375 / $9.7100 Buy Now
DISTI # 584-7004HMSETRPBF
Mouser Electronics Gate Drivers Fast 60V Hi Side NMOS Static Switch Drvr RoHS: Compliant 880
  • 1 $8.7400
  • 10 $6.7400
  • 25 $5.9700
  • 100 $5.1100
  • 250 $4.7000
  • 500 $4.4400
  • 1,000 $4.2300
  • 2,500 $4.1300
$4.1300 / $8.7400 Buy Now
Analog Devices Inc Fast 60V Hi Side NMOS Static S Min Qty: 1 Package Multiple: 2500 402
  • 1 $9.7100
  • 10 $6.7330
  • 25 $5.9660
  • 100 $5.1079
  • 250 $4.6920
  • 500 $4.4388
  • 1,000 $4.2286
  • 2,500 $4.1375
$4.1375 / $9.7100 Buy Now
DISTI # LTC7004HMSETRPBF
TME IC: driver, high-side,MOSFET gate driver, MSOP10, Ch: 1, 3.5÷15VDC Min Qty: 2500 0
  • 2,500 $5.7600
$5.7600 RFQ
DISTI # LTC7004HMSETRPB
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.4500
  • 5,000 $4.2700
$4.2700 / $4.4500 Buy Now

CAD Models for LTC7004HMSE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC7004HMSE#TRPBF by Analog Devices Inc

LTC7004HMSE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1664
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max
60 V
Supply Voltage-Min
Supply Voltage-Nom
7 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
3.5 V
Supply Voltage1-Nom
10 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.07 µs
Turn-on Time
0.07 µs
Width
3 mm
Want to compare parts?
  1. LTC7004HMSE#TRPBF
    Analog Devices Inc
    Fast 60V High Side NMOS Static Switch Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC7004HMSE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC7004HMSE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC7004HMSE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC7004HMSE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC7004HMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC7004HMSE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC7004HMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC7004HMSE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC7004HMSE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: