-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast 150V High Side NMOS Static Switch Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7001EMSE#TRPBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4147
|
Newark | Gate Driver, 1Channel, Mosfet, Msop, No. Of Channels:1Channels, Gate Driver Type:-, Driver Config... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4583 |
|
$3.6300 / $5.4000 | Buy Now |
DISTI #
505-LTC7001EMSE#TRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3581 In Stock |
|
$3.6250 / $8.4100 | Buy Now |
DISTI #
584-7001EMSETRPBF
|
Mouser Electronics | Gate Drivers Fast 150V Hi Side NMOS Static Switch Drv RoHS: Compliant | 5709 |
|
$3.6200 / $8.4100 | Buy Now |
|
Analog Devices Inc | Fast 150V Hi Side NMOS Static Min Qty: 1 Package Multiple: 2500 | 3417 |
|
$2.9000 / $8.4100 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER | 8983 |
|
$8.9583 / $13.4375 | Buy Now |
DISTI #
LTC7001EMSETRPBF
|
TME | IC: driver, high-side,MOSFET gate driver, MSOP10, Ch: 1, 3.5÷15VDC Min Qty: 2500 | 0 |
|
$3.7400 | RFQ |
|
NexGen Digital | 4982 |
|
RFQ | ||
DISTI #
LTC7001EMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7400 / $3.9000 | Buy Now |
|
Vyrian | Interface ICs | 3804 |
|
RFQ | |
|
Win Source Electronics | LTC7001 - Fast 150V High Side NMOS Static Switch Driver | 5320 |
|
$4.2113 / $6.3169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7001EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7001EMSE#TRPBF
Analog Devices Inc
Fast 150V High Side NMOS Static Switch Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 135 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 70 µs | |
Turn-on Time | 70 µs | |
Width | 3 mm |