-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7000IMSE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7000IMSE#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4137
|
Newark | Gate Driver, 1-Channel, Mosfet, Msop, No. Of Channels:1Channels, Gate Driver Type:-, Driver Confi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$4.4300 / $9.7500 | Buy Now |
DISTI #
505-LTC7000IMSE#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1691 In Stock |
|
$4.8700 / $8.1900 | Buy Now |
DISTI #
584-LTC7000IMSEPBF
|
Mouser Electronics | Gate Drivers Fast 150V Protected Hi Side NMOS Static RoHS: Compliant | 445 |
|
$4.4200 / $9.7500 | Buy Now |
DISTI #
E54:1762_11529173
|
Arrow Electronics | Driver 1-OUT High Side 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2506 | Europe - 74 |
|
$4.2690 / $5.4650 | Buy Now |
|
Analog Devices Inc | Fast 150V Protected Hi Side NM Package Multiple: 37 | 746 |
|
$3.5400 / $9.7500 | Buy Now |
DISTI #
87901429
|
Verical | Driver 1-OUT High Side 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 78 Package Multiple: 78 Date Code: 2506 | Americas - 78 |
|
$4.2690 / $5.4650 | Buy Now |
DISTI #
LTC7000IMSEPBF
|
TME | IC: driver, high-side,MOSFET gate driver, MSOP16, Ch: 1, 3.5÷15VDC Min Qty: 1 | 0 |
|
$5.8800 / $8.8200 | RFQ |
DISTI #
LTC7000IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
|
Vyrian | Interface ICs | 196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7000IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7000IMSE#PBF
Analog Devices Inc
LTC7000IMSE#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 135 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |
A good PCB layout for the LTC7000IMSE involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To optimize the performance of the LTC7000IMSE, ensure that the input and output capacitors are of high quality and have low ESR, use a low-impedance power source, and minimize the length of the input and output traces. Additionally, ensure that the device is operated within its recommended operating conditions.
The LTC7000IMSE has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
Yes, the LTC7000IMSE is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the requirements of these applications. However, additional testing and qualification may be required for specific applications.
To troubleshoot issues with the LTC7000IMSE, start by verifying that the device is properly powered and that the input and output voltages are within the recommended range. Check for any signs of overheating, and ensure that the device is not exposed to excessive noise or EMI. Use an oscilloscope to verify the output waveform and check for any signs of oscillation or instability.