Part Details for LTC6253CDC#TRPBF by Analog Devices Inc
Overview of LTC6253CDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6253CDC#TRPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I | |
LTC6253CDC#TRMPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6253CDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6253CDC#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4277 In Stock |
|
$3.6875 / $8.8000 | Buy Now |
|
Analog Devices Inc | 2x 720MHz, 3.5mA Pwr Eff R2R I Min Qty: 1 Package Multiple: 2500 | 15856 |
|
$3.6875 / $8.8000 | Buy Now |
Part Details for LTC6253CDC#TRPBF
LTC6253CDC#TRPBF CAD Models
LTC6253CDC#TRPBF Part Data Attributes
|
LTC6253CDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6253CDC#TRPBF
Analog Devices Inc
720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Width | 2 mm |
Alternate Parts for LTC6253CDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC6253CDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6253CDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6253CDC#TRMPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CDC#TRPBF vs LTC6253CDC#TRMPBF |
LTC6253IDC#PBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6253CDC#TRPBF vs LTC6253IDC#PBF |
LTC6253IDC#TRM | Operational Amplifier, 2 Func, 3400uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6253CDC#TRPBF vs LTC6253IDC#TRM |
LTC6253IDC#TRMPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6253CDC#TRPBF vs LTC6253IDC#TRMPBF |
LTC6253IDC#PBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CDC#TRPBF vs LTC6253IDC#PBF |
LTC6253IDC#TRPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CDC#TRPBF vs LTC6253IDC#TRPBF |
LTC6253IDC#TRMPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CDC#TRPBF vs LTC6253IDC#TRMPBF |
LTC6253CDC#TRPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6253CDC#TRPBF vs LTC6253CDC#TRPBF |
LTC6253CDC#TRMPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6253CDC#TRPBF vs LTC6253CDC#TRMPBF |
LTC6253CDC#PBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CDC#TRPBF vs LTC6253CDC#PBF |