-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 14MHz, Rail-to-Rail CMOS Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6087HDD#TRPBF | Analog Devices | 2x 14MHz, R2R CMOS Amps | |
LTC6087HDD#PBF | Analog Devices | 2x 14MHz, R2R CMOS Amps | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6087HDD#TRPBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7250 / $1.7913 | Buy Now |
DISTI #
584-LTC6087HDD#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 14MHz, R2R CMOS Amps RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Analog Devices Inc | 2x 14MHz, R2R CMOS Amps Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.3800 / $1.9800 | Buy Now |
DISTI #
LTC6087HDDTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.7900 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6087HDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6087HDD#TRPBF
Analog Devices Inc
Dual 14MHz, Rail-to-Rail CMOS Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6087HDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6087HDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6087HDD#TRPBF | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC6087HDD#TRPBF vs LTC6087HDD#TRPBF |
LTC6087HDD#PBF | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC6087HDD#TRPBF vs LTC6087HDD#PBF |
LTC6087HDD | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO10 | Analog Devices Inc | LTC6087HDD#TRPBF vs LTC6087HDD |
LTC6087HDD#PBF | Dual 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6087HDD#TRPBF vs LTC6087HDD#PBF |