Part Details for LTC5505-2ES5#TRMPBF by Linear Technology
Overview of LTC5505-2ES5#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5505-2ES5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 112 |
|
$2.8509 / $4.6230 | Buy Now |
Part Details for LTC5505-2ES5#TRMPBF
LTC5505-2ES5#TRMPBF CAD Models
LTC5505-2ES5#TRMPBF Part Data Attributes:
|
LTC5505-2ES5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5505-2ES5#TRMPBF
Linear Technology
LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, S5, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC5505-2ES5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC5505-2ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5505-2ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5505-2ES5#TRM | LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC5505-2ES5#TRMPBF vs LTC5505-2ES5#TRM |