Part Details for LTC5505-2ES5#TRM by Linear Technology
Overview of LTC5505-2ES5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC5505-2ES5#TRM
LTC5505-2ES5#TRM CAD Models
LTC5505-2ES5#TRM Part Data Attributes
|
LTC5505-2ES5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5505-2ES5#TRM
Linear Technology
LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC5505-2ES5#TRM
This table gives cross-reference parts and alternative options found for LTC5505-2ES5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5505-2ES5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5505-2ES5#TRMPBF | RF Power Detector with Buffered Output and >40dB Dynamic Range | Analog Devices Inc | LTC5505-2ES5#TRM vs LTC5505-2ES5#TRMPBF |
LTC5505-2ES5#TRM | Linear Detector, 300MHz Min, 3500MHz Max, 12dBm Input Power-Max | Analog Devices Inc | LTC5505-2ES5#TRM vs LTC5505-2ES5#TRM |