Part Details for LTC491CS#TRPBF by Linear Technology
Results Overview of LTC491CS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC491CS#TRPBF Information
LTC491CS#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC491CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC TXRX RS485 LOW POWER 14-SOIC | 7800 |
|
$5.6530 / $8.4800 | Buy Now |
Part Details for LTC491CS#TRPBF
LTC491CS#TRPBF CAD Models
LTC491CS#TRPBF Part Data Attributes
|
LTC491CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC491CS#TRPBF
Linear Technology
LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for LTC491CS#TRPBF
This table gives cross-reference parts and alternative options found for LTC491CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC491CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC491IS | Linear Technology | Check for Price | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC491CS#TRPBF vs LTC491IS |
LTC491CS | Linear Technology | Check for Price | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC491CS#TRPBF vs LTC491CS |
LTC491IS#PBF | Linear Technology | Check for Price | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC491CS#TRPBF vs LTC491IS#PBF |
LTC491IS#PBF | Analog Devices Inc | $7.1025 | Differential Driver and Receiver Pair | LTC491CS#TRPBF vs LTC491IS#PBF |